New here? Register now!
Forgot password?

MTR MD 9055 TRMS Advanced Multimeter MD9055

Item-No.: MTR MD 9055

 €

379,00

add to list
Article successfully added to the list

Description

MD 9055

The MD 9055 is another name for versatility in a small package. It supports a large number of measurements that make it a staple in both industrial and research environments. It has a 60000 counts display and supports a very wide array of measurements, including auto-hold of the measurement for working in confined spaces.

Measuring functions
TRMS AC, DC voltage measurement
TRMS AC, DC current measurement,
Capacitance measurement
Resistance measurement
Diode test,
Mains supply frequency measurement
Frequency measurement of digital signals
Continuity test (acoustic signalling)
Conductance measurement
Temperature measurement
4-20 mA regulation loop test
Non-contact electrical field detection.

Key features
TRMS: accurate readings on sinusoidal and non-sinusoidal signals.
Auto-ranging: user can switch between auto and manual ranging.
Temperature measurement: measures T1, T2 and T1 + T2 temperature in Celsius and in Fahrenheit.
Lead alert: incorrect lead connection alert.
dBm measurement results with settable reference value.
Auto-hold to freeze the measurement result for comfortable viewing.
Relative zero mode: relative function for comparing the difference between signals or removing background noise.
VFD: feature makes the instrument capable of measuring the true values in accordance with frequency.
MAX/MIN/AVG: recording of maximum, minimum and average values.
Crest (instantaneous peak) capture mode catches 5 ms long peaks.
Safety: CAT III / 1000 V overvoltage protection.
Backlight: large bright 4 digits 60.000 counts dual LCD display with backlight for working in dark conditions.

Technical data
Dimensions: 193 x 89 x 51 mm
Weight: 420 g

MD 9055 Standard set
MD 9055 TRMS Advanced Multimeter
AMD 9026 Test lead with probe, 2 pcs
AMD 9023 Thermocouple probe type K
3 AA 1.5V batteries
User manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Design
    • Hochleistungs-TRMS-Multimeter
    • Assembly
    • TRMS
    • Colour
    • Blue/black
    • Accessory
    • Cable, battery, manual
    • Model
    • MD 9055
  • Display
    • Display
    • 60000 counts
    • Display
    • 4-5/6-stellig
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 3x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 193 mm
    • Height
    • 89 mm
    • Depth
    • 51 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 420 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.03%+2) V
    • AC Voltage
    • 1000 (±0.5%+30) V
    • DC Current
    • 10 (±0.075%+20) A
    • AC Current
    • 10 (±0.9%+20) A
    • Resistor
    • 600 (±0.085%+10) Ohm
    • Capacitance
    • 10 (±1.0%+10) nF
    • Temperature
    • -200 … +1090 °C
  • Manufacturer specifications
    • Manufacturer
    • METREL
    • Factory number
    • 20993374
    • Package weight
    • 0.752 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3831063436485
Datasheets

Technical Details

  • General
    • Type
    • Multimeter
    • Technology
    • Digital
    • Design
    • Hochleistungs-TRMS-Multimeter
    • Assembly
    • TRMS
    • Colour
    • Blue/black
    • Accessory
    • Cable, battery, manual
    • Model
    • MD 9055
  • Display
    • Display
    • 60000 counts
    • Display
    • 4-5/6-stellig
    • Display type
    • LCD
    • Display illuminated
    • Yes
  • Implementation
    • Safety
    • CAT IV 600 V, CAT III 1000 V
    • Continuity Test
    • Acoustic
    • Diode check
    • Yes
    • Type of battery
    • 3x AA (Mignon)
    • Hold function
    • Yes
  • Measures
    • Width
    • 193 mm
    • Height
    • 89 mm
    • Depth
    • 51 mm
  • Packaging
    • Packaging
    • Individual packaging
  • Weights
    • Weight
    • 420 g
  • Measuring range
    • DC Voltage
    • 1000 (±0.03%+2) V
    • AC Voltage
    • 1000 (±0.5%+30) V
    • DC Current
    • 10 (±0.075%+20) A
    • AC Current
    • 10 (±0.9%+20) A
    • Resistor
    • 600 (±0.085%+10) Ohm
    • Capacitance
    • 10 (±1.0%+10) nF
    • Temperature
    • -200 … +1090 °C
  • Manufacturer specifications
    • Manufacturer
    • METREL
    • Factory number
    • 20993374
    • Package weight
    • 0.752 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3831063436485