New here? Register now!
Forgot password?

RKT 5012 Toroidal transformer, 50 VA, 2 x 12 V, 2 x 2.08 A

Item-No.: RKT 5012

 €

36,80

add to list
Article successfully added to the list

Description

RKT 5012

Toroidal transformer, rated power 50 VA

Primary: 220 V, 50 - 60 Hz
Secondary: 2 x 12 V, 2 x 2.00 A

* In accordance with VDE 0570
* Low leakage field
* Open design with approx. 200-mm connectors
* Basic single hole mounting
* Protection class: IP00
* Insulation class: ta40

Please be aware of connection assignment!




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 50 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 2.08
  • Measures
    • Ø
    • 78 mm
    • Height
    • 36 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 0.7 kg
  • Manufacturer specifications
    • Package weight
    • 0.73 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Toroidal transformer
  • Electrical values
    • Performance
    • 50 VA
    • Operating voltage
    • 230 V
    • Output
    • 2x 12 VAC
    • Current
    • 2x 2.08
  • Measures
    • Ø
    • 78 mm
    • Height
    • 36 mm
  • Interfaces
    • Connection
    • Open cable ends
  • Weights
    • Weight
    • Approx. 0.7 kg
  • Manufacturer specifications
    • Package weight
    • 0.73 kg
    • RoHS
    • conform