New here? Register now!
Forgot password?

WAGO 233-505 Terminal strip, RM 2.54, opening lever, 5-pin

Item-No.: WAGO 233-505
Pole number:

 €

1,99

add to list
Article successfully added to the list

Description

WAGO 233-505

5-pin terminal strip
for printed circuit boards.
For front wiring,
with opening lever.
Spacing: 2.54 mm
2 solder pins/pin (5 mm)
0.08 - 0.5 mm²




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • PCB terminal
    • Pole number
    • 5
    • Design
    • Terminal strip
  • Measures
    • Content spacing
    • 2.54 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
  • Other
    • Specification
    • Cage Clamp
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Manufacturer specifications
    • Manufacturer
    • WAGO
    • Factory number
    • 233-505
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4045454050290
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • PCB terminal
    • Pole number
    • 5
    • Design
    • Terminal strip
  • Measures
    • Content spacing
    • 2.54 mm
  • Implementation
    • Cable cross-section
    • 0.08 - 0.5 mm²
  • Interfaces
    • Connection
    • 2 soldering pins per pin (gap 5.0 mm)
  • Other
    • Specification
    • Cage Clamp
  • Electrical values
    • Load limit
    • 250 V / 2 A
  • Manufacturer specifications
    • Manufacturer
    • WAGO
    • Factory number
    • 233-505
    • Package weight
    • 0.002 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4045454050290