New here? Register now!
Forgot password?

KTY 81-120 Temperature sensor, PTC, 1 kOhm, -55...+150°C

SAVE18%
Item-No.: KTY 81-120
 €2,80

 €

2,30

add to list
Article successfully added to the list

Description

KTY 81-120

Temperature sensors with positive temperature coefficient of resistance (PTC) for applications within the instrumentation and control system.

Icont = 1 mA
Top = -55 ... +150°C
Resistance: 1000 ohm
Tol. at 25°C: +/-2%
TC at 25°C: 0.79




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Temperature sensor
    • Design
    • TC (%/K) at 25° C = 0.79
    • Mounting form
    • SOD-70
    • Tolerance
    • At 25 °C ±2%
  • Other
    • Temperature range
    • -55 ... +150
    • Specification
    • Icont = 1 mA
  • Electrical values
    • Resistor
    • 980..1020 Ohm
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • KTY81/120,112
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Temperature sensor
    • Design
    • TC (%/K) at 25° C = 0.79
    • Mounting form
    • SOD-70
    • Tolerance
    • At 25 °C ±2%
  • Other
    • Temperature range
    • -55 ... +150
    • Specification
    • Icont = 1 mA
  • Electrical values
    • Resistor
    • 980..1020 Ohm
  • Manufacturer specifications
    • Manufacturer
    • NXP
    • Factory number
    • KTY81/120,112
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform