New here? Register now!
Forgot password?

SP 1500 Switching power supply with 6 voltages / 1.5 A

add to list
Article successfully added to the list

Description

SP 1500

This power supply unit is particularly suitable for supplying power to kit, modules and devices and is characterised by a stable output voltage.

Input: 110–230 V
Output: 5, 9, 12, 15, 18 and 24 V DC 1.5 A (adjustable by means of jumper)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 9, 12, 15, 18, 24 V DC
    • Current
    • 1.5
    • Input voltage
    • 110 - 230 VAC
    • Efficiency
    • 81 %
    • Ripple
    • <100 mV
  • Measures
    • Length
    • 95 mm
    • Width
    • 60 mm
    • Height
    • 45 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • H-TRONIC
    • Factory number
    • 1190008
    • Package weight
    • 0.186 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260003172531
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Switching power supply
    • Design
    • Open-Frame
  • Electrical values
    • Output voltage
    • 5, 9, 12, 15, 18, 24 V DC
    • Current
    • 1.5
    • Input voltage
    • 110 - 230 VAC
    • Efficiency
    • 81 %
    • Ripple
    • <100 mV
  • Measures
    • Length
    • 95 mm
    • Width
    • 60 mm
    • Height
    • 45 mm
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Manufacturer specifications
    • Manufacturer
    • H-TRONIC
    • Factory number
    • 1190008
    • Package weight
    • 0.186 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4260003172531