New here? Register now!
Forgot password?

MW LRS-100-12 Switching Power Supplies, 102 W 12 V / 8,5 A

Item-No.: MW LRS-100-12

 €

17,02

add to list
Article successfully added to the list

Description

Schaltnetzteil, geschlossen

Switching power supply, closed.

  • closed design (case), screw connections
  • Universal input
  • Overload protection by Switching off (hiccup), auto reco Very
  • protected against short circuit, overload, overvoltage
  • low height
  • corresponds to EN60335-1 (PD3), EN61558-1, -2, -16



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 102 W
    • Voltage
    • 12 V
    • Current
    • 8.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 373 VDC
    • Efficiency
    • 88 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • LRS-100-12
    • Package weight
    • 0.334 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002029744
Datasheets
Datasheet/manual
Reviews

Technical Details

  • General
    • Type
    • Switching power supply
    • Design
    • Closed
  • Electrical values
    • Performance
    • 102 W
    • Voltage
    • 12 V
    • Current
    • 8.5
    • Input voltage
    • 85 - 264 VAC
    • Input voltage
    • 120 - 373 VDC
    • Efficiency
    • 88 %
    • Making current
    • 50 A
    • Ripple
    • 120 mV
  • Specials
    • Short circuit protected
    • Yes
    • Overload protection
    • Yes
  • Interfaces
    • Connection
    • Screw terminals
  • Packaging
    • Packaging
    • Individual packaging
  • Measures
    • Length
    • 129 mm
    • Width
    • 97 mm
    • Height
    • 30 mm
  • Manufacturer specifications
    • Manufacturer
    • MEANWELL
    • Factory number
    • LRS-100-12
    • Package weight
    • 0.334 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002029744