New here? Register now!
Forgot password?

HFD4-12 Subminiature signal relay, 12 V DC, 2 A, 2 changeover contacts

Item-No.: HFD4-12

 €

0,99

add to list
Article successfully added to the list

Description

HONGFA HFD4 2A, 10,0x6,5x5,4

• Subminiature signal relay
• Surge strength between coil and contact: up to 1500 V AC
• High switching capacity: 125 VA/60 W
• High contact capacity: 2 A/30 V DC
• High insulation resistance: min. 1000 Mohm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Signal-Relais
    • Design
    • DPDT
    • Assembly
    • subminiatur
    • Model
    • HFD4
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA
    • max. switching current
    • 2 A
    • Internal resistance (Ri)
    • 1028 Ohm
  • Implementation
    • CO
    • 2
  • Measures
    • Length
    • 10 mm
    • Width
    • 6.5 mm
    • Height
    • 5.4 mm
  • Manufacturer specifications
    • Manufacturer
    • HONGFA
    • Factory number
    • HFD4/12
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Signal-Relais
    • Design
    • DPDT
    • Assembly
    • subminiatur
    • Model
    • HFD4
  • Electrical values
    • Coil voltage
    • 12 V DC
    • Switching voltage
    • 250 V AC / 220 V DC
    • Switching capacity
    • 62.5 VA
    • max. switching current
    • 2 A
    • Internal resistance (Ri)
    • 1028 Ohm
  • Implementation
    • CO
    • 2
  • Measures
    • Length
    • 10 mm
    • Width
    • 6.5 mm
    • Height
    • 5.4 mm
  • Manufacturer specifications
    • Manufacturer
    • HONGFA
    • Factory number
    • HFD4/12
    • Package weight
    • 0.001 kg
    • RoHS
    • conform