New here? Register now!
Forgot password?

24,0000-HC18 Standard quartz, 3. Overtone, 24.0 MHz

Item-No.: 24,0000-HC18

 €

0.15

add to list
Article successfully added to the list

Description

24,0000-HC18

Standard quartz in HC18/U housing.

• Frequency: 24.0 MHz
• Mode: 3. Overtone
• Cl: 32 pF
• Rsmax: 40 Ohm
• Temperature coefficient: ± 30 ppm
• Frequency tolerance: ± 30 ppm
• Housing: HC18/U




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 24.0000 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 40
    • Series resistance
    • - kOhm
    • Temperature coefficient
    • ±30
  • Measures
    • Content spacing
    • 4.88 mm
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
  • Manufacturer specifications
    • Package weight
    • 9.0E-4 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Standard quartz
    • Mounting form
    • HC18/U
    • Design
    • 3. Oberton
  • Electrical values
    • Frequency
    • 24.0000 MHz
    • Frequency tolerance
    • ±30 ppm
    • Load capacity
    • 32 pF
    • Series resistance
    • 40
    • Series resistance
    • - kOhm
    • Temperature coefficient
    • ±30
  • Measures
    • Content spacing
    • 4.88 mm
    • Length
    • 13.46 mm
    • Width
    • 11.5 mm
    • Height
    • 4.65 mm
  • Manufacturer specifications
    • Package weight
    • 9.0E-4 kg
    • RoHS
    • conform