New here? Register now!
Forgot password?

RND 1552512 AB SMD-Resistor, 2512, 100 Ohm, 1000 mW, 5%

Bargain Item!
Limited amount available.
Item-No.: RND 1552512 AB

 €

0.07

add to list
Article successfully added to the list

Description

RND 1552512 AB

Thick film SMD Resistor 2512

  • small size and light weight
  • suitable for wave soldering and reflow soldering
  • suitable for placement machines




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Series E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK200
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 15525121WJ0101T4E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002504340
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Thick film
    • Design
    • Series E24
    • Mounting form
    • 2512
    • Tolerance
    • 5%
    • Temperatur max.
    • -55 ... +155
  • Electrical values
    • Resistor
    • 100 Ohm
    • Power loss
    • 1000 mW
    • Nominal voltage
    • 200
    • Temperature coefficient
    • TK200
  • Measures
    • Length
    • 6.35 mm
    • Width
    • 3.2 mm
    • Height
    • 0.55 mm
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 15525121WJ0101T4E
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002504340