Product#: KOLBEN ZD-708

Soldering iron with temperature control ZD-708, 30W

EAN/GTIN: 4250019108730 Man. part no.: ZD-708

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Cost-effective soldering iron with temperature setting

Stainless steel tube, high-quality heating element with integrated automatic temperature controller.

- Cost-effective alternative to a soldering station
- Can be used in many ways owing to wide temperature range
- Fast heating (45 sec.), stable temperature
- Longlife soldering tip
- Temperature range 200 - 450°C

Ideal for:
- Mobile use
- Fine soldering work and repairs on printed circuit boards
- Cable connections
- Jewellery and crafts

Simple regulation of heating temperature directly at the soldering iron (200 - 450°C).

  • General
    • Type
    • Soldering iron
    • Technology
    • Netzlötkolben
    • Design
    • Temperature-controlled
    • Temperatur max.
    • 450
  • Electrical values
    • Performance
    • 30 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
  • Manufacturer specifications
    • Manufacturer
    • ZHONGDI
    • Manufacturer ID
    • ZD-708
    • Weight
    • 0.235 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 4250019108730

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


reichelt elektronik GmbH


Elektronikring 1

26452 Sande, DE

info@reichelt.de

https://www.reichelt.de

To the top