Operational amplifier, double, 14kHz, 1.4 ... 6.0V, DIP-8

Product#: MCP 6042-I/P Man. part no.: MCP6042-I/P

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Item has been added to list

Unfortunately, something went wrong

600 nA, Rail-to-Rail Input/Output Op Amps

Description
The MCP6042 dual operational amplifier (op amp) has a gain bandwidth product of 14 kHz with a low typical operating current of 600 nA and an offset voltage that is less than 3 mV. The MCP6042 uses Microchip's advanced CMOS technology, which provides low bias current, high-speed operation, high open-loop gain and rail-to-rail output swing. The MCP6042 operates with a single supply voltage that can be as low as 1.4V, while drawing less than 1.0 of quiescent current per amplifier. The MCP6042 is available in standard 8-lead PDIP, SOIC and MSOP packages. This amplifier is ideal for industrial process control, low-power battery-operated devices, portable equipment and wearable products.

Features
- Low Quiescent Current: 600 nA/amplifier (typical)
- Rail-to-Rail Input/Output
- Gain Bandwidth Product: 14 kHz (typical)
- Wide Supply Voltage Range: 1.4V to 6.0V
- Unity Gain Stable
- Available in Single, Dual, and Quad
- Temperature Ranges: - Industrial: -40°C to +85°C

Applications
- Toll Booth Tags
- Wearable Products
- Temperature Measurement
- Battery Powered

  • General
    • Type
    • Operationsverstärker
    • Model
    • Operational amplifier
    • Mounting form
    • DIP-8
  • Other
    • Temperature range
    • -40..+125
  • Electrical values
    • Supply voltage
    • 1.8 ... 5.5 VDC
  • Manufacturer specifications
    • Manufacturer
    • MICROCHIP
    • Manufacturer ID
    • MCP6042-I/P
    • Weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900000900960
    • HS-Code
    • 85423310

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


reichelt elektronik GmbH


Elektronikring 1

26452 Sande, DE

info@reichelt.de

https://www.reichelt.de

To the top