Hybrid stepper motor NEMA 17, 1.8 °, 1.7 A, 2.6 V

Product#: ACT 17HS4417P1X4 Man. part no.: 17HS4417P1-X4

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Item has been added to list

Unfortunately, something went wrong

ACT Motor GmbH is a high-tech company specializing in the development and manufacture of hybrid stepper motors, brushless synchronous stepper motors, servomotors and their drivers.

  • General
    • Type
    • Hybridschrittmotor
    • Mounting form
    • NEMA 17
    • Pole number
    • 4
    • Assembly
    • D-Welle
    • Holding Torque
    • 40 Ncm
  • Specials
    • Step angle
    • 1.8 °
  • Measures
    • Shaft diameter
    • 5 mm
    • Motor Length
    • 40 mm
  • Electrical values
    • Voltage DC
    • 2.6 V=
    • Current
    • 1.7
  • Manufacturer specifications
    • Manufacturer
    • ACT MOTOR
    • Manufacturer ID
    • 17HS4417P1-X4
    • Weight
    • 0.384 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900002379085
    • HS-Code
    • 85011099

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


ACT MOTOR GmbH


Rosenheimer Str. 10

28219 Bremen, DE

info@act-motor.com

https://www.act-motor.com

To the top