Product#: KONTAKT 360

Contact LR, 200 ml - PCB cleaner

EAN/GTIN: 5412386840098 Man. part no.: 84009-AA

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

KONTAKT LR 200ML

Contact LR from CRC Industries

Highly effective PCB cleaner with brush spray head. The special formula is ideal for removing flux residues after soldering and for universal cleaning of printed circuit boards. The built-in brush spray head increases the effectiveness on stubborn dirt. At the same time, material compatibility with electronic components, labels and colour codings is guaranteed.

Can size: 200 ml

GHS02 GHS04 GHS07 GHS09

Hazard statements

H222 Extremely flammable aerosol.

H229 Pressurised container: May burst if heated.

H319 Causes serious eye irritation.

H336 May cause drowsiness or dizziness.

H412 Harmful to aquatic life with long lasting effects.

Safety instructions

P102 Keep out of reach of children.

P210 Keep away from heat, hot surfaces, sparks, open flames and other ignition sources. No smoking.

P211 Do not spray on an open flame or other ignition source.

P251 Do not pierce or burn, aven after use.

P261 Avoid breathing dust/fume/gas/mist/vapours/spray.

P410 Protect from sunlight.

P412 Do not expose to temperatures exceeding 50°C/ 122°F.

For further information see Safety Data Sheet.
  • General
    • Type
    • Cleaner and flux remover
    • Technology
    • Reinigungsspray
    • Design
    • LR contact
    • Model
    • LR contact
    • Assembly
    • mit Bürstensprühkopf
  • Other
    • Specification
    • Cleaner and flux remover
  • Implementation
    • Content
    • 200 ml
  • Environmental information
    • Signal word
    • Danger
    • H-statements
    • H222, H229, H319, H336, H412
    • P-statements
    • P102, P210, P211, P251, P261, P410, P412
    • UN-number
    • UN 1950
    • Class
    • 2
    • Classification Code
    • 5F
    • Content
    • 200
    • Unit (g / ml)
    • ml
    • Pressurised container (y/n)
    • Yes
    • UN-number (IATA)
    • UN 1950
    • Class (IATA)
    • 2.1
    • Packaging (cargo)
    • None
  • Manufacturer specifications
    • Manufacturer
    • CRC-KONTAKTCHEMIE
    • Manufacturer ID
    • 84009-AA
    • Weight
    • 0.225 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 5412386840098

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


CRC Industries Deutschland GmbH


S[dring 9

76473 Iffeyheim, DE

hse@crcind.com

https://www.crcind.com

To the top