Product#: STATION ZD-99

Analogue soldering station, 48 W

Man. part no.: ZD-99

Item has been added to the shopping cart

The number of this item in the shopping cart has been increased

Quantity of this item in the shopping cart has been reduced

Item has been removed from the shopping cart

Item could not be added to the shopping cart

in stock, delivery within 1 - 2 business days

-

+

add to list

Analogue soldering station for general electronic and electrical work.

Compact design, power switch with indicator light.

- Temperature range 150 - 450°C
- Short warm-up time, temperature specification with rotary control
- Easier and faster change of tip

Operation under protection class I, with protective conductor.

Incl. Tip 1.5 mm and sponge approx. 9 x 5 cm

  • General
    • Type
    • Soldering station
    • Technology
    • Analogue
    • Design
    • -
    • Assembly
    • 1-channel
    • Model
    • ZD-99
    • Temperatur max.
    • 450
    • Colour
    • Blue
    • Accessory
    • Incl. soldering iron and 1.5 mm tip
  • Electrical values
    • Performance
    • 48 W
  • Implementation
    • power supply
    • 230 V / 50 Hz
  • Measures
    • Width
    • 115 mm
    • Height
    • 88 mm
    • Depth
    • 140 mm
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Mains cable is permanently installed
  • Weights
    • Weight
    • 1 kg
  • Manufacturer specifications
    • Manufacturer
    • ZHONGDI
    • Manufacturer ID
    • ZD-99
    • Weight
    • 0.811 kg
    • RoHS
    • conform
    • EAN/GTIN
    • 9900000909215

Responsible person for the EU

Economic operator established in the EU, who ensures that the product complies with the required regulations:


reichelt elektronik GmbH


Elektronikring 1

26452 Sande, DE

info@reichelt.de

https://www.reichelt.de

To the top