New here? Register now!
Forgot password?

SHELLY 1 Shelly 1 Wi-Fi WLAN switching actuator 16 A

SAVE25%
Item-No.: SHELLY 1
 €14,90

 €

11,17

add to list
Article successfully added to the list

Description

Shelly 1 WiFi Relay Switch

The smallest, smartest and most powerful WiFi switching actuator for your Smart Home!

The Shelly 1 is a small, smart Wi-fi switch actuator, ideal for building your smart home.
The Shelly 1 fits into flush-mounted boxes and allows the switching of numerous devices such as lamps and other electrical consumers.
If you use deep flush-mounted boxes, the Shelly 1 even fits behind light switches and transforms them into smart switches in no time at all.
The Shelly 1 is comfortably controlled via the free mobile Shelly App or via Google Home or Amazon Alexa.

Cloud or no cloud - the choice is yours! Whether you use the free cloud functionality or not is entirely up to you. Because you can also access and operate the convenient user interface of Shelly 1 at any time via the IP address within your home network.
You can also enable or disable cloud functionality. With active cloud functionality, you can control all your Shelly 1 connected devices conveniently while on the go.

Different tensions for exciting projects No matter if your project requires 12 V DC, 110-230 V AC or 24-60 V DC, you simply set the correct voltage via the jumpers on the Shelly and realize every Smart Home project.

open source
You can use the Shelly 1 Standalone or integrate it into other home automation systems through the open approach of the Shelly 1.

voice services
Shelly products are compatible with Amazon Alexa, Google Home. This makes all devices controllable with voice commands.

  • Input voltage: 110-230 V ±10%, 50/60Hz AC
  • Compatible with all major international voltage standards
  • Maximum switching load: 16 A, 110-265 V, 50/60 HZ AC
  • Maximum switching load: 16 A, 12 V DC, 24 - 60 V DC
  • Operating temperature: -40 to +40°C
  • Dimensions (LxWxH): 40 x 36 x 17 mm
  • Minimum mounting opening: Ø 50mm
  • Signal strength: 1 mW
  • Radio/Wi-Fi protocol: 802.11 b/g/n
  • Wi-Fi frequency: 2400 - 2500 MHz
  • Radio range: up to 50 m free field and up to 30 m indoors (depending on the condition of the building)
  • Power consumption in idle mode: <1 W

Scope of delivery
  • 1 x Shelly 1
  • 1 x instruction manual




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 1-Kanal Schalter
    • Colour
    • Blue
  • Implementation
    • power supply
    • 100 - 230 V AC oder 24 - 60 DC
  • Specials
    • Operating temperature
    • -40 - +40 °C
  • Electrical values
    • StandBy
    • 1 W
  • Other
    • Range
    • 50 m
  • External I/O Ports
    • WLAN
    • 802.11 b/g/n
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Smart Home
    • Google
    • Yes
    • Smart Home
    • Yes
    • Amazon Alexa
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • SHELLY
    • Factory number
    • SHELLY 1
    • Package weight
    • 0.041 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3809511201862
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 1-Kanal Schalter
    • Colour
    • Blue
  • Implementation
    • power supply
    • 100 - 230 V AC oder 24 - 60 DC
  • Specials
    • Operating temperature
    • -40 - +40 °C
  • Electrical values
    • StandBy
    • 1 W
  • Other
    • Range
    • 50 m
  • External I/O Ports
    • WLAN
    • 802.11 b/g/n
  • Measures
    • Length
    • 40 mm
    • Width
    • 36 mm
    • Height
    • 17 mm
  • Smart Home
    • Google
    • Yes
    • Smart Home
    • Yes
    • Amazon Alexa
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • SHELLY
    • Factory number
    • SHELLY 1
    • Package weight
    • 0.041 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 3809511201862