New here? Register now!
Forgot password?

KEM PZB300MC13R3 Radio interference suppression capacitors, XY, 100 nF, 275 V, RM

Item-No.: KEM PZB300MC13R3

 €

1,80

add to list
Article successfully added to the list

Description

KEM PZB300MC13R3

• Epoxy encapsulated filter with one X2 and two Y2 capacitors in delta formation
• Used as EMI suppression capacitors primarily with electric motors
• Can be cleaned with normal liquid detergents




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Funkentstörkondensator
  • Implementation
    • Series
    • XY
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 20 mm
    • Length
    • 24.0 mm
    • Width
    • 12.5 mm
    • Height
    • 16.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Other
    • Temperature range
    • -40 ... 100
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • PZB300MC13R30
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002323613
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Funkentstörkondensator
  • Implementation
    • Series
    • XY
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 275 V
  • Measures
    • Content spacing
    • 20 mm
    • Length
    • 24.0 mm
    • Width
    • 12.5 mm
    • Height
    • 16.0 mm
  • Measuring range
    • Tolerance
    • 20 %
  • Other
    • Temperature range
    • -40 ... 100
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • PZB300MC13R30
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002323613