New here? Register now!
Forgot password?

VIPER16LN PWM controller, 2.5A, 800V, 60kHz, DIP7

Item-No.: VIPER16LN

 €

0,99

add to list
Article successfully added to the list

Description

VIPER16LN

features
  • 800 V avalanche rugged power section
  • PWM operation with frequency jittering for low EMI
  • Operating frequency:
    - 60 kHz for L type
    - 115 kHz for H type
  • No need of auxiliary winding for low power application
  • standby power
  • Limiting current with adjustable set point
  • On-board soft-start
  • Safe auto-restart after a fault condition
  • Hysteretic thermal shutdown


application
  • Replacement of capacitive power supply
  • Auxiliary power supply for appliances,
  • power metering
  • LED drivers




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • Switching controller
    • Type
    • PWM
    • Mounting form
    • DIP-7
  • Other
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • +11.5 ... +23.5 VDC
    • Input voltage
    • +11.5 ... +23.5 VDC
    • Output voltage
    • 800 V DC
    • Output Current
    • 2.5 A
  • Measuring range
    • Frequency
    • 60 kHz
  • Manufacturer specifications
    • Manufacturer
    • ST MICROELECTRONICS
    • Factory number
    • VIPER16LN
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002564030
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • Switching controller
    • Type
    • PWM
    • Mounting form
    • DIP-7
  • Other
    • Temperature range
    • -40 ... +150
  • Electrical values
    • Supply voltage
    • +11.5 ... +23.5 VDC
    • Input voltage
    • +11.5 ... +23.5 VDC
    • Output voltage
    • 800 V DC
    • Output Current
    • 2.5 A
  • Measuring range
    • Frequency
    • 60 kHz
  • Manufacturer specifications
    • Manufacturer
    • ST MICROELECTRONICS
    • Factory number
    • VIPER16LN
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002564030