New here? Register now!
Forgot password?

G5Q-1-EU DC12 Power Relay, THT, 12 VDC, 10A, 1 CO

Item-No.: G5Q-1-EU DC12

 €

1,00

add to list
Article successfully added to the list

Description

G5Q-1-EU DC12

• Miniature Power Relay with 1-pole, 10 A switching capacity
• Compact design
• 8 kV power surge resistance between coil and contacts
• Coil power: 400 mW
• Test voltage: 4 kV




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Power relay
    • Technology
    • Monostabil
    • Temperatur max.
    • -40 ... 105
  • Electrical values
    • Switching voltage
    • 250 VAC
    • Coil voltage
    • 12 V DC
    • Switching current
    • 10 A
    • Switching capacity
    • 1250 VA
    • Internal resistance (Ri)
    • 360 Ohm
  • Interfaces
    • Contacts
    • Ag legiert
    • Connection
    • Print
  • Implementation
    • Protection class
    • IP67
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • G5Q-1-EU DC12
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002431363
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Power relay
    • Technology
    • Monostabil
    • Temperatur max.
    • -40 ... 105
  • Electrical values
    • Switching voltage
    • 250 VAC
    • Coil voltage
    • 12 V DC
    • Switching current
    • 10 A
    • Switching capacity
    • 1250 VA
    • Internal resistance (Ri)
    • 360 Ohm
  • Interfaces
    • Contacts
    • Ag legiert
    • Connection
    • Print
  • Implementation
    • Protection class
    • IP67
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • G5Q-1-EU DC12
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002431363