New here? Register now!
Forgot password?

IRFP 140N Power MOSFET N-channel TO-247AC 100 V 33 A

Item-No.: IRFP 140N

 €

1,16

add to list
Article successfully added to the list

Description

IRFP 140N





...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Power MOSFET
    • Design
    • MOSFETs
    • Technology
    • N-CH
    • Mounting form
    • TO-247AC
  • Electrical values
    • UDS
    • 100 V
    • Id
    • 33 A
    • Ptot
    • 140 W
    • RDS(on)
    • 0.052 Ohm
    • td (on)
    • 8.2
    • td (off)
    • 8.2
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • IRFP140NPBF
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000416744
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Power MOSFET
    • Design
    • MOSFETs
    • Technology
    • N-CH
    • Mounting form
    • TO-247AC
  • Electrical values
    • UDS
    • 100 V
    • Id
    • 33 A
    • Ptot
    • 140 W
    • RDS(on)
    • 0.052 Ohm
    • td (on)
    • 8.2
    • td (off)
    • 8.2
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • IRFP140NPBF
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900000416744