New here? Register now!
Forgot password?

NO NF-A6X25 FLX Noctua NF-A6x25 FLX fan, 60 mm

Item-No.: NO NF-A6X25 FLX

 €

15,80

add to list
Article successfully added to the list

Description

NOCTUA NF-A6x25 FLX

The NF-A6x25 FLX is a highly optimized, quiet 60x25mm fan in premium quality, which draws on pioneering aerodynamic design measures such as Flow Acceleration Channels and Noctua's AAO frame system. Smooth commutation Drive technology and SSO2 reference class bearings guarantee superb running smoothness and excellent long-term stability. Modular cabling, low-noise adapters and a 6-year manufacturer's warranty make the NF-A6x25 a premium solution for the highest demands.

Inner Surface Microstructures
The microstructure inside the frame creates a boundary layer through which the tips of the fan blades move. This reduces the current separation from the suction side of the leaf tips, which results in a significant reduction of the rotton and an increase in the efficiency of the pressure and airflow.

3 speed options for maximum flexibility
The NF-A6x25 FLX (flexibility) offers 3000, 2400 and 1600rpm settings via the supplied low-noise and ultra-low-noise adapters, allowing fine tuning for maximum flow rate or maximum smoothness.

Comprehensive Connectivity Options
While the 20cm short primary cable helps to avoid cable clutter in typical applications, the included 30cm extension provides extra range for all cases. Both cables are fully sheathed.

Package Contents
Ultra- Low-noise Adapter (U.L.N.A.)
Low-noise adapter (L.N.A.)
3:4 Pin Adapter
30cm Cable extension
4 Vibration Compensators
4 Fan Screws




...continue reading

Technical Details
Technical information

Technical Details

  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Brown / Beige
    • Model
    • NF-A6
    • Material
    • Plastic
    • Noise
    • 19.3 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.44 W
    • Current
    • 0.12
  • Interfaces
    • Connection
    • 3-pin
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Packaging
    • Content
    • 1 Pieces
  • Weights
    • Weight
    • 190 g
  • Manufacturer specifications
    • Manufacturer
    • NOCTUA
    • Factory number
    • NF-A6X25 FLX
    • Package weight
    • 0.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4716123314707
Datasheets Reviews

Technical Details

  • Measures
    • Length
    • 60 mm
    • Width
    • 60 mm
    • Height
    • 25 mm
    • Pitch of hole
    • 50 mm
    • Ventilation performance
    • 29.2 m³/h
  • General
    • Type
    • Housing fan
    • Colour
    • Brown / Beige
    • Model
    • NF-A6
    • Material
    • Plastic
    • Noise
    • 19.3 dB
  • Electrical values
    • Voltage
    • 12 V
    • Power input (operation)
    • 1.44 W
    • Current
    • 0.12
  • Interfaces
    • Connection
    • 3-pin
  • Implementation
    • Rotation speed
    • 3000 RPM
    • Bearing type
    • SSO2-Bearing
  • Packaging
    • Content
    • 1 Pieces
  • Weights
    • Weight
    • 190 g
  • Manufacturer specifications
    • Manufacturer
    • NOCTUA
    • Factory number
    • NF-A6X25 FLX
    • Package weight
    • 0.194 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4716123314707