New here? Register now!
Forgot password?

KEM X7R1206B100N Multi-layer ceramic capacitor, 100nF, 50V, 125°C

Item-No.: KEM X7R1206B100N

 €

0.04

add to list
Article successfully added to the list

Description

KEM X7R1206B100N

• SMD Multilayer Ceramic Chip Capacitors (MLCCs)
• Temperature stable dielectric, X7R
• Non-polar device, minimizing installation concerns




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • MLCC
    • Mounting form
    • G1206
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
  • Other
    • Temperature range
    • -55 ... +125
  • Interfaces
    • Connection
    • Soldering surface
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • C1206C104K5RAC7025
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002071521
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Multilayer ceramic capacitor
    • Design
    • MLCC
    • Mounting form
    • G1206
    • Technology
    • X7R
  • Electrical values
    • Capacitance
    • 100 nF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 10 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 1.6 mm
  • Other
    • Temperature range
    • -55 ... +125
  • Interfaces
    • Connection
    • Soldering surface
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • C1206C104K5RAC7025
    • Package weight
    • 1.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002071521