New here? Register now!
Forgot password?

KEM X5R1210 10U Multi-layer ceramic capacitor, 10µF, 50V, 85°C

Item-No.: KEM X5R1210 10U

 €

0,96

add to list
Article successfully added to the list

Description

KEM X5R1210 10U

• Surface Mount Multilayer Ceramic Chip Capacitors
• X5R Dielectric
• Commercial Grade




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G1210
    • Technology
    • X5R
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
  • Other
    • Temperature range
    • -55 ... +85
  • Interfaces
    • Connection
    • Soldering surface
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • C1210C106M5PACTU
    • Package weight
    • 5.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002071811
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Multi-layer capacitor
    • Design
    • MLCC
    • Assembly
    • SMD
    • Mounting form
    • G1210
    • Technology
    • X5R
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 50 V
  • Measuring range
    • Tolerance
    • 20 %
  • Measures
    • Length
    • 3.2 mm
    • Width
    • 2.5 mm
  • Other
    • Temperature range
    • -55 ... +85
  • Interfaces
    • Connection
    • Soldering surface
  • Manufacturer specifications
    • Manufacturer
    • KEMET
    • Factory number
    • C1210C106M5PACTU
    • Package weight
    • 5.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002071811