New here? Register now!
Forgot password?

IRF 7303 MOSFET N-channel 30 V 4.9 A, SO-8

Item-No.: IRF 7303

 €

0,40

add to list
Article successfully added to the list

Description

IRF 7303

MOSFET transistor
N-channel
30 V
4.9 A
SO-8




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Power MOSFET
    • Design
    • MOSFETs
    • Technology
    • N-CH
    • Mounting form
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Id
    • 4.9 A
    • Ptot
    • 2 W
    • RDS(on)
    • 0.05 Ohm
    • fT
    • 1 MHz
    • td (on)
    • 6.8
    • td (off)
    • 22
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • IRF7303PBF
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001297731
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Power MOSFET
    • Design
    • MOSFETs
    • Technology
    • N-CH
    • Mounting form
    • SO-8
  • Electrical values
    • UDS
    • 30 V
    • Id
    • 4.9 A
    • Ptot
    • 2 W
    • RDS(on)
    • 0.05 Ohm
    • fT
    • 1 MHz
    • td (on)
    • 6.8
    • td (off)
    • 22
  • Manufacturer specifications
    • Manufacturer
    • INTERNATIONAL RECTIFIER
    • Factory number
    • IRF7303PBF
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001297731