New here? Register now!
Forgot password?

RND 210-00434 Miniature Toggle Switch, 2x, On-Off-On

Bargain Item!
Limited amount available.
Item-No.: RND 210-00434

 €

2,75

add to list
Article successfully added to the list

Description

RND 210-00434

Miniature Toggle Switch, 2x, On-Off-On

• 10.4 mm high actuator
• 9 mm high, keyway bushing
• Therminal seal: epoxy
• Insulation resistance: 1000 Mohm
• Contact resistance: 50 mOhm




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Miniature toggle switch
    • Design
    • Ein-Aus-Ein
    • Pole number
    • 2
    • Material
    • Silver-plated contacts
  • Other
    • Specification
    • DPDT
  • Interfaces
    • Connection
    • PC Thru-hole
  • Electrical values
    • Load limit
    • 5 A @ 125 VAC, 5 A @ 28 VDC, 2 A @ 250 VAC
  • Implementation
    • Mounting
    • 1/4-40 UNS
  • Packaging
    • Packaging
    • -30… +85
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 210-00434
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002405661
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Miniature toggle switch
    • Design
    • Ein-Aus-Ein
    • Pole number
    • 2
    • Material
    • Silver-plated contacts
  • Other
    • Specification
    • DPDT
  • Interfaces
    • Connection
    • PC Thru-hole
  • Electrical values
    • Load limit
    • 5 A @ 125 VAC, 5 A @ 28 VDC, 2 A @ 250 VAC
  • Implementation
    • Mounting
    • 1/4-40 UNS
  • Packaging
    • Packaging
    • -30… +85
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 210-00434
    • Package weight
    • 0.006 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002405661