New here? Register now!
Forgot password?

G5Q-1A EU 5DC Miniature power relay G5Q, 1 NO, 5 V DC, 5 A

Item-No.: G5Q-1A EU 5DC

 €

0,99

add to list
Article successfully added to the list

Description

G5Q-1A EU 5DC

• ROHS compliant
• Compact 10A high isolation relay
• Fully sealed
• Conforms to UL, CSA and VDE




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Miniatur Leistungsrelais
    • Model
    • G5Q
    • Assembly
    • Print
  • Electrical values
    • Coil voltage
    • 5 V DC
    • Internal resistance (Ri)
    • 125 Ohm
  • Implementation
    • NO
    • 1
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • G5Q1AEU5DC
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002583314
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Miniatur Leistungsrelais
    • Model
    • G5Q
    • Assembly
    • Print
  • Electrical values
    • Coil voltage
    • 5 V DC
    • Internal resistance (Ri)
    • 125 Ohm
  • Implementation
    • NO
    • 1
  • Manufacturer specifications
    • Manufacturer
    • OMRON
    • Factory number
    • G5Q1AEU5DC
    • Package weight
    • 0.007 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002583314