New here? Register now!
Forgot password?

METALL 1,00K Metal film resistor 1.00 kOhm

Item-No.: METALL 1,00K

0,11  €
10
0,055  €
100
0,033  €
1000
0,011  €

 €

0.11

add to list
Article successfully added to the list

Description

METALL 1,00K

This precision metal film resistor series stands out due to its particularly small design, low noise levels, very low temperature coefficient and narrow tolerances.



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Resistor
    • Material
    • Metal film
    • Mounting form
    • 0207
    • Design
    • Belt-linked
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Other
    • Specification
    • Reihe E96
  • Electrical values
    • Resistor
    • 1.00 kOhm
    • Nominal load
    • 0.6 W
    • Nominal voltage
    • 250
    • Temperature coefficient
    • TK50
  • Manufacturer specifications
    • Manufacturer
    • YAGEO
    • Factory number
    • MF0207FTE52-1K
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Resistor
    • Material
    • Metal film
    • Mounting form
    • 0207
    • Design
    • Belt-linked
    • Tolerance
    • 1%
    • Temperatur max.
    • -55 ... +155
  • Other
    • Specification
    • Reihe E96
  • Electrical values
    • Resistor
    • 1.00 kOhm
    • Nominal load
    • 0.6 W
    • Nominal voltage
    • 250
    • Temperature coefficient
    • TK50
  • Manufacturer specifications
    • Manufacturer
    • YAGEO
    • Factory number
    • MF0207FTE52-1K
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform