New here? Register now!
Forgot password?

GOOBAY 62119 LED transformer, 30 W, 12 V, 2500 mA

Item-No.: GOOBAY 62119

 €

24,93

add to list
Article successfully added to the list

Description

GOOBAY 62119

Goobay LED transformer, 12 V (DC)/30 W
12 V DC for LEDs up to 30 W total load

  • Direct current source for LEDs with electronic ballast
  • Flat design for space-saving installation
  • Approved for installation in furniture
  • Secure electronic isolation in accordance with protection class II
  • Constant output current for parallel circuits
  • Can be combined with almost all leading edge and trailing edge dimmers for dimming LEDs




...continue reading

Technical Details
Technical information

Technical Details

  • Electrical values
    • Input voltage
    • 220 - 240 VAC
    • Current
    • 2.5
    • Voltage
    • 12 V
    • Performance
    • 30 W
  • General
    • Type
    • LED transformer
    • Design
    • Constant voltage
    • Model
    • Dimmable
    • Temperature monitoring
    • Yes
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 158 mm
    • Width
    • 45.8 mm
    • Height
    • 18.3 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 62119
    • Package weight
    • 0.155 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002313041
Datasheets
Datasheet/manual

Technical Details

  • Electrical values
    • Input voltage
    • 220 - 240 VAC
    • Current
    • 2.5
    • Voltage
    • 12 V
    • Performance
    • 30 W
  • General
    • Type
    • LED transformer
    • Design
    • Constant voltage
    • Model
    • Dimmable
    • Temperature monitoring
    • Yes
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
    • Protection class
    • IP20
  • Measures
    • Length
    • 158 mm
    • Width
    • 45.8 mm
    • Height
    • 18.3 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • Manufacturer specifications
    • Manufacturer
    • GOOBAY
    • Factory number
    • 62119
    • Package weight
    • 0.155 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002313041