New here? Register now!
Forgot password?

SLF KZQ-5B LED dimmer 80 W, 3 A, 24 V

Item-No.: SLF KZQ-5B

 €

8,41

add to list
Article successfully added to the list

Description

Dimmer IP20 80 W 24 V / 3 A CV 1-10 V

LED dimmer by SELF Electronics - for LED switching power supplies.

  • independent PWM dimming controller for 12 V or 24 V single color LED lamp
  • output dimming by a potentiometer (150 kOhm) or 1...10 V signal
  • light output dimmable 0...100%
  • over load, short circuit and over voltage protection




...continue reading

Technical Details
Technical information

Technical Details

  • Electrical values
    • Input voltage
    • 12 - 24 VDC
    • Current
    • 3.33
    • Performance
    • 40 - 80 W
  • General
    • Type
    • LED dimmer
    • Colour
    • White
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 78 mm
    • Width
    • 40 mm
    • Height
    • 16 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • Manufacturer specifications
    • Manufacturer
    • SELF
    • Factory number
    • KZQ-5B
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002073259
Datasheets
Datasheet/manual

Technical Details

  • Electrical values
    • Input voltage
    • 12 - 24 VDC
    • Current
    • 3.33
    • Performance
    • 40 - 80 W
  • General
    • Type
    • LED dimmer
    • Colour
    • White
  • Specials
    • Overload protection
    • Yes
    • Short circuit protected
    • Yes
  • Implementation
    • Surge protection
    • Yes
  • Measures
    • Length
    • 78 mm
    • Width
    • 40 mm
    • Height
    • 16 mm
  • Power supply
    • Power supply, on device
    • Terminals
    • Output voltage, connection
    • Terminals
  • Manufacturer specifications
    • Manufacturer
    • SELF
    • Factory number
    • KZQ-5B
    • Package weight
    • 0.045 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002073259