New here? Register now!
Forgot password?

G83-6104LUNEU-0 Keyboard - USB - gray - US Layout

Item-No.: G83-6104LUNEU-0

 €

32,95

add to list
Article successfully added to the list

Description

Cherry G83-6104, US-Layout, hellgrau

Reliable standard keyboard, tried-and-tested a million times over
  • Compact, corded standard keyboard
  • Easy to clean keys with scratch-resistant inscriptions
  • NTK technology for pleasantly soft operation of the keys
  • Uniform switching characteristics (elastomer keys with membrane contact switches)
  • 20 million operations for each key
  • Can be recycled
  • USB connection


Keyboard:
  • Key technology: NTK
  • Service life, standard key: > 20 million key operations
  • Operation characteristics: Soft pressure point
  • Inscription technology: Laser
  • Inscription layout: Standard
  • Number of Keys: 104




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Service life
    • Approx. 20 million presses
  • Implementation
    • Keyboard Layout
    • US, QWERTY
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • G83-6104LUNEU-0
    • Package weight
    • 0.786 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112010880
Datasheets

Technical Details

  • General
    • Type
    • Keyboard
    • Colour
    • Light grey
    • Service life
    • Approx. 20 million presses
  • Implementation
    • Keyboard Layout
    • US, QWERTY
    • Keys
    • 104
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 1.75 m
    • Width
    • 458 mm
    • Depth
    • 170 mm
    • Height
    • 42 mm
  • Weights
    • Weight
    • 0.62 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • G83-6104LUNEU-0
    • Package weight
    • 0.786 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112010880