New here? Register now!
Forgot password?

G84-5400LUMDE-0 Keyboard - USB - gray - compact - trackball - German

Item-No.: G84-5400LUMDE-0

 €

132,95

add to list
Article successfully added to the list

Description

CHERRY XS Trackball Keyboard

Small, flat and extremely robust
  • Optical trackball with two mouse buttons for easy control of the cursor
  • High degree of reliability and precise keystroke feel thanks to individual keys with Gold Crosspoint contacts (Cherry ML technology)
  • Ideal for continuous usage due to the long operating life in excess of 20 million key confirmations per individual key
  • Compact dimensions and very low overall build height, ideal for restricted spaces and for 19" applications
  • Standardised measurements and installation dimensions of the complete XS product family - the keyboard can be adapted to every application
  • Lightweight - for applications where every gram counts
  • Plug & Play - can be used with the operating system's standard drivers
  • Supports Code Set 3 and UnifiedPOS
  • Fastening option for permanent installation
  • Detachable pluggable feet for individually adjusting the tilt of the keyboard
  • Freely programmable keys for even more time-saving operation


The "XS Trackball Keyboard" (G84-5400) combines comfortable mouse control with compact dimensions. Via the optical trackball with two mouse keys, the cursor can be controlled easily and precisely.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Service life
    • Approx. 20 million presses
  • Implementation
    • Keyboard Layout
    • DE, QWERTZ
    • Keys
    • 89
  • Other
    • Specification
    • Integrated trackball + 2 mouse buttons
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.54 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • G84-5400LUMDE-0
    • Package weight
    • 0.718 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112071317
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 19” keyboard with trackball
    • Colour
    • Light grey
    • Technology
    • ML technology with gold crosspoint contacts
    • Service life
    • Approx. 20 million presses
  • Implementation
    • Keyboard Layout
    • DE, QWERTZ
    • Keys
    • 89
  • Other
    • Specification
    • Integrated trackball + 2 mouse buttons
  • Interfaces
    • Connection
    • USB
  • Measures
    • Connection cable length
    • 2.5 m
    • Width
    • 374 mm
    • Depth
    • 139 mm
    • Height
    • 20 mm
  • Weights
    • Weight
    • 0.54 kg
  • Manufacturer specifications
    • Manufacturer
    • CHERRY
    • Factory number
    • G84-5400LUMDE-0
    • Package weight
    • 0.718 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4025112071317