New here? Register now!
Forgot password?

DEBO KABELSET2 Jumper cable, 40-pin for Raspberry Pi

Item-No.: DEBO KABELSET2

 €

4,51

add to list
Article successfully added to the list

Description

DEBO KABELSET2

One end of this high-quality cable is equipped with a 40-pin GPIO connector, while the other is equipped with 40 individual jumper cables. This makes it easy to plug the jumper cable into your Raspberry or Banana Pi and connect existing expansion boards or your own circuits.

• 40-pin GPIO module/40 individual jumper cables
• Colour-coded
• Suitable for Raspberry Pi and Banana Pi




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Cable
    • Design
    • Jumpers
    • Colour
    • Coloured
  • Interfaces
    • Connection 1
    • Plug
    • Connection 2
    • Steckbuchsen
  • Measures
    • Length
    • 25 cm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • RB-CB2-030
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001766183
Datasheets
Datasheet/manual

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Type
    • Cable
    • Design
    • Jumpers
    • Colour
    • Coloured
  • Interfaces
    • Connection 1
    • Plug
    • Connection 2
    • Steckbuchsen
  • Measures
    • Length
    • 25 cm
  • Manufacturer specifications
    • Manufacturer
    • JOY-IT
    • Factory number
    • RB-CB2-030
    • Package weight
    • 0.036 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001766183