New here? Register now!
Forgot password?

GEH EFG 1A Euro-ALU flat pack 31x113,5x168

Item-No.: GEH EFG 1A

 €

13,50

add to list
Article successfully added to the list

Description

GEH EFG 1A

Euro-ALU flat-packs



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Aluminium casing
    • Model
    • Euro
    • Design
    • Flachgehäuse
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 168 mm
    • Width
    • 113 mm
    • Height
    • 31 mm
  • Manufacturer specifications
    • Manufacturer
    • PROMA
    • Factory number
    • 132010
    • Package weight
    • 0.282 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Aluminium casing
    • Model
    • Euro
    • Design
    • Flachgehäuse
    • Material
    • Aluminium
    • Colour
    • Silver
  • Measures
    • Length
    • 168 mm
    • Width
    • 113 mm
    • Height
    • 31 mm
  • Manufacturer specifications
    • Manufacturer
    • PROMA
    • Factory number
    • 132010
    • Package weight
    • 0.282 kg
    • RoHS
    • conform