New here? Register now!
Forgot password?

RPI QUATTRO BK Enlosure Raspberry Pi B+, 2 & 3, black

Item-No.: RPI QUATTRO BK
Variant:

 €

7,30

add to list
Article successfully added to the list

Description

RPI QUATTRO BK

Features
• New Square form factor – Market differentiator
• Compatible with Raspberry Pi B+ / Pi-2 / Pi-3 PCB’s
• Media server function with space for internal 2.5” HDD
• Various mount options including VESA
• Non-slip rubber feet
• LED guides for Power & Action on Pi B+ / Pi-2 / Pi-3 PCB’s
• Internal space for addition of HAT PCB’s
• Internal space for hidden Pi-Camera (Front facing)
• Removeable panel for SD card access
• Lockable Top Cover with 4 security screws (Will prevent unwanted SD card access)
• Exceptional ventilation + space for on-board heat-sinks
• Top cover with easy clip system for PCB access if required
• Recessed pockets for access to all external connectors

Delivery without development board




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
    • Type
    • Complete
  • Specials
    • Special feature
    • For 2.5” HDDs
  • Manufacturer specifications
    • Manufacturer
    • ONE NINE DESIGN
    • Factory number
    • ASM-1900039-21
    • Package weight
    • 0.162 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0700461317777
Datasheets
Datasheet/manual
Reviews

Technical Details

  • Implementation
    • Model
    • Raspberry Pi
  • General
    • Design
    • Complete
    • Colour
    • Black
    • Material
    • Plastic
    • Type
    • Complete
  • Specials
    • Special feature
    • For 2.5” HDDs
  • Manufacturer specifications
    • Manufacturer
    • ONE NINE DESIGN
    • Factory number
    • ASM-1900039-21
    • Package weight
    • 0.162 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0700461317777