New here? Register now!
Forgot password?

FT-V 100U 16 E-Cap SMD, 100 uF, 16 V, 105°C

Item-No.: FT-V 100U 16

 €

0,26

add to list
Article successfully added to the list

Description

FT-V 100U 16

Aluminum Electrolytic Capacitors

Surface Mount Type

Series: FT (High temperature Lead-Free reflow)
Type: V

Features
• Endurance: 2000 h at 105°C
• Miniaturized, Low ESR (1 size smaller than series FK)
• Vibration-proof product is available upon request. (Ø8 mm and larger)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • SMD-Elko
    • Mounting form
    • Radial
    • Assembly
    • C
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 240 mA
  • Measures
    • Diameter
    • 5 mm
    • Height
    • 5.8 mm
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 360 mOhm
  • Other
    • Temperature range
    • -55 - +105
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEEFT1C101AR
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002001535
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • SMD-Elko
    • Mounting form
    • Radial
    • Assembly
    • C
  • Electrical values
    • Capacitance
    • 100 µF
    • Nominal voltage
    • 16
    • Ripple Current
    • 240 mA
  • Measures
    • Diameter
    • 5 mm
    • Height
    • 5.8 mm
  • Energy efficiency
    • Durability
    • 2000 h
  • Measuring range
    • Tolerance
    • 20 %
    • Resistor
    • 360 mOhm
  • Other
    • Temperature range
    • -55 - +105
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEEFT1C101AR
    • Package weight
    • 2.0E-4 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002001535