New here? Register now!
Forgot password?

ED-A 10U 450 E-Cap, radial, 10 µF, 450 V, RM 5, 105°C, 10000 h, 20%

Item-No.: ED-A 10U 450

add to list
Article successfully added to the list

Description

ED-A 10U 450

Aluminum Electrolytic Capacitors

RadialLead Typee

Series: ED
Type: A

Features
• Endurance : 105°C, 10000 h




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperatur max.
    • -25 ... +105
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 450 V
  • Measures
    • Content spacing
    • 5 mm
    • Ø
    • 12.5 mm
    • Height
    • 20 mm
  • Energy efficiency
    • Durability
    • 10000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEUED2W100
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002287434
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
    • Temperatur max.
    • -25 ... +105
  • Electrical values
    • Capacitance
    • 10 µF
    • Voltage
    • 450 V
  • Measures
    • Content spacing
    • 5 mm
    • Ø
    • 12.5 mm
    • Height
    • 20 mm
  • Energy efficiency
    • Durability
    • 10000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • PANASONIC
    • Factory number
    • EEUED2W100
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002287434