New here? Register now!
Forgot password?

D-SUB AD 09 IP D-Sub adapter, 9-pin plug-socket, IP67

Item-No.: D-SUB AD 09 IP
 €20,04

 €

19,33

add to list
Article successfully added to the list

Description

D-SUB AD 09 IP

D-SUB standard – D-SUB adapter – IP67

• Interfaces adapter
• Turned contacts
• Pin header to socket version
• Threaded stud 4-40 UNC
• Tin-plated brass housing
• Nickel-plated die-cast frame




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Model
    • D-SUB adapter
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Plug/socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • -
  • Other
    • Protection class
    • IP 67
  • Manufacturer specifications
    • Manufacturer
    • CONEC
    • Factory number
    • 6STD09AAA99B90X
    • Package weight
    • 0.021 kg
    • RoHS
    • conform
Datasheets
Datasheet/manual

Technical Details

  • General
    • Model
    • D-SUB adapter
    • Type
    • SUB-D connector
    • Technology
    • IP
    • Design
    • Plug/socket
    • Assembly
    • Threaded stud 4-40 UNC
    • Material
    • Twisted contacts, gold-plated
    • Pole number
    • 9
  • Interfaces
    • Connection
    • -
  • Other
    • Protection class
    • IP 67
  • Manufacturer specifications
    • Manufacturer
    • CONEC
    • Factory number
    • 6STD09AAA99B90X
    • Package weight
    • 0.021 kg
    • RoHS
    • conform