New here? Register now!
Forgot password?

CURIO MATPIX12 Curio PixScan Mat - 8.5 in. x 12 in.

Item-No.: CURIO MATPIX12

 €

16,95

add to list
Article successfully added to the list

Description

CURIO MATPIX12

The Curio Pixscan™ Cutting Mat unlocks a whole new world of project possibilities. PixScan™ technology allows you to cut precisely around any printed image or position cut lines in a specific location on your material using a camera or scanner. PixScan™ is perfect for digitizing a stamp collection or turning a hand-drawn sketch into a cut job.

Product Details:
  • Cutting Area: 12 inch width x 8.5 inch length
  • Adhesive Level: Light hold
  • Intended for Material Types: cardstock, copy paper, patterned paper, other specialty materials


For use with:
  • Silhouette Curio™


* Not compatible with Portrait or CAMEO models




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Scan mat
    • Technology
    • For Silhouette Curio cutting plotter
    • Usages
    • Hobby, Gestalten, Basteln
  • Measures
    • Width
    • 215 mm
    • Height
    • 304 mm
  • Manufacturer specifications
    • Manufacturer
    • SILHOUETTE
    • Factory number
    • CURIO-MAT-PIX12
    • Package weight
    • 0.116 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0814792019177
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Scan mat
    • Technology
    • For Silhouette Curio cutting plotter
    • Usages
    • Hobby, Gestalten, Basteln
  • Measures
    • Width
    • 215 mm
    • Height
    • 304 mm
  • Manufacturer specifications
    • Manufacturer
    • SILHOUETTE
    • Factory number
    • CURIO-MAT-PIX12
    • Package weight
    • 0.116 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0814792019177