New here? Register now!
Forgot password?

RND 150ENR AK Capacitor, 2,2 µF, 63 V, RM 2,0, 105°C, 1000h, 20%

Bargain Item!
Limited amount available.
Item-No.: RND 150ENR AK

 €

0.05

add to list
Article successfully added to the list

Description

RND 150ENR AK

RND Aluminum Electrolytic capacitor

  • radial
  • wired




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 2.2 µF
    • Nominal voltage
    • 63
  • Measures
    • Content spacing
    • 2 mm
    • Diameter
    • 5.0 mm
    • Length
    • 11.0 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 1000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 150ENR2R2M63B
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002496430
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Electrolytic capacitor
    • Mounting form
    • Radial
  • Electrical values
    • Capacitance
    • 2.2 µF
    • Nominal voltage
    • 63
  • Measures
    • Content spacing
    • 2 mm
    • Diameter
    • 5.0 mm
    • Length
    • 11.0 mm
  • Other
    • Temperature range
    • -40 ... +105
  • Energy efficiency
    • Durability
    • 1000 h
  • Measuring range
    • Tolerance
    • 20 %
  • Manufacturer specifications
    • Manufacturer
    • RND COMPONENTS
    • Factory number
    • RND 150ENR2R2M63B
    • Package weight
    • 0.001 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002496430