New here? Register now!
Forgot password?

HM SC 18.14 Astro Time Switch, Daily and weekly program, NFC, 1 channel

Item-No.: HM SC 18.14

 €

62,95

add to list
Article successfully added to the list

Description

SC 18.14 easy

1 channels
Daily and weekly program
Astro program
Economical night program
Extra switching times
56 memory locations
10 years battery-reserve
Exchangeable battery (CR 2032)
Minimum interval 1 min.
Switching capacity 16 A per channeln
Permanent by date and time / holiday function
Manual permanent mode
Manual override
Automatic sorting of switching times on readout
Fully automatic daylight saving time
Elapsed time and pulse counter
Easy handling
Illuminated display
Security by PIN-Code
NFC programming

Highlights

Astro program
Complete switching program of the present day at a glance
Exchangeable battery (CR 2032) with 10 years battery reserve
Optimized own consumption: only 0.2 W in "standby" mode
Large, clear and illuminated display with one text line
Easy handling
Quick and intuitive programming
Can be programmed with supply disconnected
Unlimited program security by E2 -PROM
Programmable with smartphone via NFC (free Android App)




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Astro day and week program
    • Technology
    • NFC programming
    • Design
    • 56 memory slots
    • Assembly
    • 2TE
    • Technology
    • Night saving switch
  • Other
    • Specification
    • Shortest switching range: 1 minute
  • Electrical values
    • Switching capacity
    • 16 A
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Width
    • 35 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • HUGO MÜLLER
    • Factory number
    • SC 18.14 EASY
    • Package weight
    • 0.119 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4022709236364
Datasheets Reviews

Technical Details

  • General
    • Type
    • Astro day and week program
    • Technology
    • NFC programming
    • Design
    • 56 memory slots
    • Assembly
    • 2TE
    • Technology
    • Night saving switch
  • Other
    • Specification
    • Shortest switching range: 1 minute
  • Electrical values
    • Switching capacity
    • 16 A
  • Implementation
    • Protection class
    • IP20
    • Protection class
    • II
  • Measures
    • Width
    • 35 mm
  • Power supply
    • Mains frequency
    • 50/60 Hz
    • Mains voltage input
    • 230 V AC
  • Manufacturer specifications
    • Manufacturer
    • HUGO MÜLLER
    • Factory number
    • SC 18.14 EASY
    • Package weight
    • 0.119 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4022709236364