New here? Register now!
Forgot password?

GRV IR TEMP SENS Arduino - Grove Infrared Temperature Sensor, OTP-538U

Item-No.: GRV IR TEMP SENS

 €

13,50

add to list
Article successfully added to the list

Description

GRV IR TEMP SENS

Description
This Grove-Infrared temperature sensor is a non-contact temperature measure model.The sensor is composed of 116 elements of thermocouple in series on a floating micro-membrane having an active diameter of 545µm and with blacken surface to absorb the incident thermal infrared radiation, which induces a voltage response at output terminals.

Features
• Grove compatible interface
• Wide supply voltage range: 3V~5V
• Zero drift amplify current
• Power consumption: less than 0.6mW
• Temperature measure range: -10~100°C
• Measure accuracy: ±2°C
• Nominal measure distance: 9CM
• 2.0cm x 4.0cm Grove module

Application Ideas
• Motion sensor
• Thief-guarding System
• Switch
• Industrial automation
• Body distance check

For all Grove users (especially beginners), we provide you guidance PDF documents. Please download and read through Preface - Getting Started and Introduction to Grove before your using of the product.




...continue reading

Technical Details
Technical information

Technical Details

  • Implementation
    • Model
    • Arduino
  • General
    • Category
    • Accessories
    • Design
    • Temperature
  • Other
    • Specification
    • OTP-538U
  • Manufacturer specifications
    • Manufacturer
    • SEEED
    • Factory number
    • 101020062
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001912207
Datasheets

Technical Details

  • Implementation
    • Model
    • Arduino
  • General
    • Category
    • Accessories
    • Design
    • Temperature
  • Other
    • Specification
    • OTP-538U
  • Manufacturer specifications
    • Manufacturer
    • SEEED
    • Factory number
    • 101020062
    • Package weight
    • 0.008 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900001912207