New here? Register now!
Forgot password?

PEAKTECH 4165 Arbitrary function generator, 1 µHz to 60 MHz

Item-No.: PEAKTECH 4165

 €

748,63

add to list
Article successfully added to the list

Description

PEAKTECH 4165

This newly developed arbitrary waveform generator with state-of-the-art graphical user control features excellent technical properties and a variety of functions. Particularly noteworthy are the two equivalent output channels, operation using various menu buttons, extensive functions and the many different modulation types. These make the generators perfect for almost all tasks in education, research and development.

Features:
  • Size: 10 cm (3.9") TFT digital display for both channels simultaneously
  • Newly developed graphical menu navigation with many functions
  • Two independent output channels with the same characteristics
  • 1 µHz frequency resolution for the entire bandwidth
  • 6 standard waveforms (sine, square, triangle, DC etc.)
  • 26 arbitrary waveforms (Hamming, Gaussian, trapezia, tan etc.)
  • Integrated waveform editor, can be saved on USB disc
  • 5 modulation types (AM, FM, PM, PWM, FSK)
  • Channel coupling, sweep and burst function
  • Integrated menu-guided 200 MHz frequency counter
  • Software for remote control and waveform editing
  • Safety: EN 61010 -1
  • Supplied accessories: mains cable, USB interface cable, software for Windows 2000/XP/VISTA/7, BNC cable and user manual on CD


Technical data:
Frequency range: 1 µHz - 60 MHz (sine)
Display: 10 cm (3.9") TFT, 480 x 320 pixels, 65,536 colours, 16 bits
Output signals: 250 MSa/s; 14 bits
Distortion: < -40 dBc (1.0 Vss)
Total distortion: <0.2% (10 - 20 kHz)
Sampling rate: 120 MSa/s; 14 bit, 4096 points
Duty cycle: 0.1% - 99.9%
Frequency resolution 1 µHz
Amplitude range: 1 mVss - 20 Vss
Modulation types: AM, FM, FSK, PM, PWM
Frequency counter: 0.01 Hz - 200 MHz; 6-digit display
PC interface: USB host, USB device, RS232
Operating voltage: 100 ~ 240 V AC, 50/60 Hz
Dimensions (W x H x D): 235 x 110 x 295 mm
Weight: 3 kg




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Function generator
    • Technology
    • Arbiträr
    • Colour
    • Blue/white
    • Model
    • P 4165
  • Implementation
    • Channels
    • 2
    • bandwidth
    • 1 µHz - 60 MHz
    • Safety
    • EN 61010-1, CAT II
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 235 mm
    • Height
    • 110 mm
    • Depth
    • 295 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • PEAKTECH
    • Factory number
    • P 4165
    • Package weight
    • 3.736 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250569403163
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Function generator
    • Technology
    • Arbiträr
    • Colour
    • Blue/white
    • Model
    • P 4165
  • Implementation
    • Channels
    • 2
    • bandwidth
    • 1 µHz - 60 MHz
    • Safety
    • EN 61010-1, CAT II
  • Display
    • Display
    • LCD
  • Measures
    • Width
    • 235 mm
    • Height
    • 110 mm
    • Depth
    • 295 mm
  • Interfaces
    • Connection
    • USB
  • Weights
    • Weight
    • 3 kg
  • Packaging
    • Packaging
    • Individual packaging
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • C14 - cold device socket (m)
  • Manufacturer specifications
    • Manufacturer
    • PEAKTECH
    • Factory number
    • P 4165
    • Package weight
    • 3.736 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250569403163