New here? Register now!
Forgot password?

ALLNET 124345 ALL-GHN101-2wire / G.HN Bundle for 2 wire connection

Item-No.: ALLNET 124345

 €

214,95

add to list
Article successfully added to the list

Description

All-GHN101-2-wire-Set

Gigabit network via 2-wire connection or telephone cable

Up to 500 MBit/s G.hn port as home network backbone from one of the existing telephone lines
Two 100 / 1000 MBit/s Gigabit Ethernet ports for FTTH, DSL / cable modem and Ethernet terminals (PC, Set-Top-Box, ...)
Energy efficiency (green) Ethernet support
A maximum distance up to 350 meters via G.hn port
Built-in filter to eliminate interference from phone or PSTN line
Indication of the signal quality
6~76Mhz input frequency thus NOT compatible VDSL and G.HN over the same LINE.

With the G.HN Gigabit Ethernet Bridge ALL-GHN101-2wire, you can expand your private network at home using your existing telephone line. No additional network cabling is required. You can simply use the existing telephone line in the wall. At a frequency of (6-76MHz) coexistence with ADSL and VDSL is NOT guaranteed. With the ALL-GHN101-2wire you can quickly expand your network without new cabling and with little effort.

ATTENTION: The g.hn 2wire version is designed for a point-to-point solution. It is NOT possible to establish multiple g.hn connections in one multi-trunk cable. These pairs would interfere with each other. In electronics this is called crosstalk/countercrosstalk. If you are using multi-wire bundle systems, ALLNET also has a VDSL2 vectoring technology in its portfolio.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Bridge
    • Design
    • 2-wire
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 2x RJ11
  • Measures
    • Width
    • 130 mm
    • Height
    • 32 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.135 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
  • Manufacturer specifications
    • Manufacturer
    • ALLNET
    • Factory number
    • 124345
    • Package weight
    • 0.772 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4038816053428
Datasheets

Technical Details

  • General
    • Type
    • Bridge
    • Design
    • 2-wire
    • Power supply
    • External
  • Display
    • Display
    • Status LEDs
  • Interfaces
    • LAN
    • 10/100/1000
    • Connection
    • 2x RJ45, 2x RJ11
  • Measures
    • Width
    • 130 mm
    • Height
    • 32 mm
    • Depth
    • 95 mm
  • Weights
    • Weight
    • 0.135 kg
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1 A
    • Low-voltage connection
    • DC power plug, Ø 5.5 mm
  • Manufacturer specifications
    • Manufacturer
    • ALLNET
    • Factory number
    • 124345
    • Package weight
    • 0.772 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4038816053428