New here? Register now!
Forgot password?

VERBATIM 49593 43.9-cm monitor, 16:9, Full HD, touchscreen, USB-C

add to list
Article successfully added to the list

Description

VERBATIM 49593

Full HD 1080p portable touchscreen monitor
  • With Full HD 1920 x 1080 resolution and 16.7 million colours
  • Supports capacitive 10-point multi-touch touchscreens with GFF technology - simply connect the monitor to the device via the USB-C cable
  • IPS panel with wide viewing angle of 178° and 16:9 aspect ratio
  • Extremely robust aluminium housing
  • Excellent image quality thanks to HDR technology for an outstanding viewing experience
  • Very good compatibility, ideal for work/travel/gaming: The portable monitor can be connected to your devices (PC/Mac/tablet/smartphones/consoles) via USB-C or HDMI
  • Single-cable solution: Easy plug-and-play setup of compatible devices via USB-C port
  • Lightweight, ultra-thin design with built-in loudspeaker
  • Audio jack for connecting headphones or loudspeakers
  • Includes neoprene protective sleeve


Contents
  • Verbatim PMT-17 17.3-inch portable touchscreen monitor with Full HD 1080p and metal housing
  • USB-C to USB-C cable: 1.0 m
  • HDMI to HDMI cable: 1.5 m
  • USB-A to USB-C cable: 1.2 m
  • Power supply with UK adapter (5 V 3 A)
  • Neoprene protective sleeve
  • Quick-start guide




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS-Touchscreen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Anti-glare
    • No
    • Diagonal
    • 43.9 cm
    • Diagonal
    • 17.3 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.1989 mm
    • Presentable colors
    • 16.7 million
    • Touch technology
    • 10-Punkt Touchscreen
  • Electrical values
    • Response time
    • 10 ms
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1200:1
  • Interfaces
    • HDMI
    • 1x 1.4
    • USB
    • 1x USB 2.0, 2x USB-C
  • Measures
    • Width
    • 396 mm
    • Depth
    • 12 mm
    • Height
    • 248 mm
  • Weights
    • Weight
    • 1.54 kg
  • Energy efficiency
    • Manufacturer
    • Verbatim GmbH
    • Model
    • 49593 Verbatim PMT-17
    • EEC New
    • A
    • EEC Range
    • A - G
    • EEC (HDR)
    • A
    • viewable screen size
    • 44 cm
    • viewable screen size
    • 17 Inch
    • Weighted consumption
    • 13 kWh/1.000 h
    • Weighted consumption (HDR)
    • 13 kWh/1.000 h
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • VERBATIM
    • Factory number
    • 49593
    • Package weight
    • 2.908 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0023942495932
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Monitor
    • Technology
    • IPS-Touchscreen
    • Speaker
    • 2x 1 W
    • Colour
    • Black
  • Display
    • Anti-glare
    • No
    • Diagonal
    • 43.9 cm
    • Diagonal
    • 17.3 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 300 cd/m²
    • Pixel Pitch
    • 0.1989 mm
    • Presentable colors
    • 16.7 million
    • Touch technology
    • 10-Punkt Touchscreen
  • Electrical values
    • Response time
    • 10 ms
    • Power input (operation)
    • 12 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 1200:1
  • Interfaces
    • HDMI
    • 1x 1.4
    • USB
    • 1x USB 2.0, 2x USB-C
  • Measures
    • Width
    • 396 mm
    • Depth
    • 12 mm
    • Height
    • 248 mm
  • Weights
    • Weight
    • 1.54 kg
  • Energy efficiency
    • Manufacturer
    • Verbatim GmbH
    • Model
    • 49593 Verbatim PMT-17
    • EEC New
    • A
    • EEC Range
    • A - G
    • EEC (HDR)
    • A
    • viewable screen size
    • 44 cm
    • viewable screen size
    • 17 Inch
    • Weighted consumption
    • 13 kWh/1.000 h
    • Weighted consumption (HDR)
    • 13 kWh/1.000 h
    • Resolution
    • 1920 x 1080
  • Power supply
    • Power unit, inclusive
    • Yes
  • Manufacturer specifications
    • Manufacturer
    • VERBATIM
    • Factory number
    • 49593
    • Package weight
    • 2.908 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0023942495932