New here? Register now!
Forgot password?

PKI 10 A AU SW 4-mm pole terminal, gold-plated, black

Item-No.: PKI 10 A AU SW

 €

5,25

add to list
Article successfully added to the list

Description

PKI 10 A Au schwarz / black

Pole terminal with claw edge and captive insulated head and insulating rings. Threaded rod with a 4-mm diameter, made from gold-plated brass, with 2-mm diameter cross hole. For insulated, anti-twist installation in device chassis and control panels up to 2-mm wall thickness.

• Colour: black
• Measurement category according to IEC 61010: CAT I
• Standard: IEC 61010
• Contact type: 4-mm socket (unsprung), 2-mm cross-drilled hole
• Connection type: M4 thread
• Rated voltage: 30 VAC/60 VDC
• Rated current: 35 A
• Resistance: 2 mOhm
• Housing mounting: screws




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Black
    • Material
    • Brass, gold-plated
    • Assembly
    • Up to 2.0 mm wall thickness
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
    • Contact resistance
    • 2 mOhm
  • Other
    • Temperature range
    • -25 ... +85
  • Manufacturer specifications
    • Manufacturer
    • HIRSCHMANN TEST & MEASUREMENT
    • Factory number
    • 930103700
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250260216901
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Laboratory range, 4.0 mm
    • Design
    • Binding post
    • Colour
    • Black
    • Material
    • Brass, gold-plated
    • Assembly
    • Up to 2.0 mm wall thickness
  • Interfaces
    • Connection
    • M4 thread
    • Contacts
    • Unsprung socket
  • Electrical values
    • Rated current
    • 35 A
    • Rated voltage
    • DC 60 V
    • Contact resistance
    • 2 mOhm
  • Other
    • Temperature range
    • -25 ... +85
  • Manufacturer specifications
    • Manufacturer
    • HIRSCHMANN TEST & MEASUREMENT
    • Factory number
    • 930103700
    • Package weight
    • 0.01 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4250260216901