New here? Register now!
Forgot password?

SEC 20 21-pin scart plug for round cable

Item-No.: SEC 20

add to list
Article successfully added to the list

Description

SEC 20

21-pin scart plug for round cable



...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • Scart plug
    • Pole number
    • 21
    • Assembly
    • For 21-pin round cable
    • Material
    • Plastic
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0903011
    • Package weight
    • 0.0228 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849112102
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • Scart plug
    • Pole number
    • 21
    • Assembly
    • For 21-pin round cable
    • Material
    • Plastic
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • BKL
    • Factory number
    • 0903011
    • Package weight
    • 0.0228 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 4040849112102