New here? Register now!
Forgot password?

SIN 2 HE SW 19" rack housing, 2 U

Item-No.: SIN 2 HE SW

 €

33,05

add to list
Article successfully added to the list

Description

480 mm (19") Rack-Leergehäuse 2 HE

480 mm (19") empty rack housing, painted black

Ventilation slits in the upper side. Complete mounting kit, including rubber feet and slide-in handles.
Side slotted holes for optional rack mounting.
Made of 1.2 mm sheet steel.

Housing dimensions (WxDxH): approx. 440 x 290 x 88 mm
Front panel dimensions (B): approx. 480 mm. Weight: 3,90 kg.




...continue reading

Technical Details
Technical information

Technical Details

  • General
    • Type
    • 19” rack housing
    • Design
    • 2 HE
    • Material
    • Steel sheet
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • SINTRON
    • Package weight
    • 4.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002472410
Datasheets
Datasheet/manual

Technical Details

  • General
    • Type
    • 19” rack housing
    • Design
    • 2 HE
    • Material
    • Steel sheet
    • Colour
    • Black
  • Manufacturer specifications
    • Manufacturer
    • SINTRON
    • Package weight
    • 4.3 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 9900002472410