AD 7545 JNZ :: DA-Wandler, 12 Bit, DIL-20

Artikel-Nr.: AD 7545 JNZ
25,70 €
Warengruppe: 1 = rabattfähig

AD 7545 JNZ

  • Produktbeschreibung
  • Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-20
The AD7545 is a monolithic 12-bit CMOS multiplying DAC with onboard data latches. It is loaded by a single 12-bit wide word and directly interfaces to most 12- and 16-bit bus systems. Data is loaded into the input latches under the control of the CS and WR inputs; tying these control inputs low makes the input latches transparent, allowing direct unbuffered operation of the DAC.


Hersteller : ANALOG DEVICES
Artikelnummer des Herstellers : AD7545JNZ
Verpackungsgewicht : 0.001 kg
RoHS : konform
Technische Daten
  • Allgemeines
    • Gehäuse
    • DIL-20
Datenblatt/Bedienungsanleitung