8
  • MG
  • £3,323.41
  • Shipping costs
  • £33.52

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AK 402 SC :: D-Sub cable, 1:1, 25-pin, plug/plug, 5 m

Item-No.: AK 402 SC
Cable length:

£4,38
Category of goods: 1 = discountable

AK 402 SC

  • Product Description
  • Technical information
  • General
    • Type
    • D-SUB Kabel
    • Design
    • 2x 25-pol D-SUB Stecker
    • Assembly
    • 1 : 1
    • Cable type
    • vollbelegt
  • Measures
    • Cable length
    • 5.0 m
  • Other
    • Specification
    • Gehäuse zum öffnen



Manufacturer : S-CONN
Factory number : 78020-5
Package weight : 0.356 kg
RoHS : conform
Technical information
  • General
    • Type
    • D-SUB Kabel
    • Design
    • 2x 25-pol D-SUB Stecker
    • Assembly
    • 1 : 1
    • Cable type
    • vollbelegt
  • Measures
    • Cable length
    • 5.0 m
  • Other
    • Specification
    • Gehäuse zum öffnen
Datasheet/manual
Last viewed items:
reichelt printfooter