10
  • Panier
  •  €326,21
  • Frais de port
  •  €5,60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

Tél.: +49 (0)4422 955-333
mail: info@reichelt.com
www.reichelt.com/fr/fr/


CORSAIR-V650M :: Corsair Vengeance 650M 650W ATX 2.4

N° d’article : CORSAIR-V650M
Puissance:

 €70,58
y compris TVA en vigueur. hors frais d’expédition
Y compris acquittement des droits d’auteur




Corsair Vengeance Series 650M ATX 2.4

  • Descriptif du produit
  • Caractéristiques techniques
  • Valeurs électriques
    • Puissance
    • 650 W
    • Tension de fonctionnement
    • 100 - 240 V
  • Généralité
    • Type
    • Gestion des câbles semi-modulaire
    • Modèle
    • Vengeance Series
    • Technologie
    • 80 Plus Bronze
    • Montage
    • ATX 12V 2.4 / EPS 12V V2.92
    • Couleur
    • noir
    • Type
    • Alimentation PC
  • Raccordements / interfaces
    • SATA
    • 5x
  • Raccordements internes
    • PCI Express x16
    • 4x 6+2
  • Particularités
    • Ventilateurs
    • 1x 120 mm
  • Dimensions
    • Longueur
    • 140 mm
    • Largeur
    • 150 mm
    • Hauteur
    • 86 mm
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 47/63 Hz
Your ideal solution for value oriented builds and upgrades.

Vengeance Series power supply units are an excellent choice for basic system builds and desktop PC computer upgrades. Vengeance Series PSUs are available in a variety of power configurations, non-modular and semi-modular, and include features that are normally found only on premium power supplies.

Low noise
80 PLUS Bronze certified efficiency and innovative fan design allow for little or no detectable fan noise during regular operation.

Reliable and compatible
Vengeance Series is built and tested to strict standards for trouble-free installation and smooth operation. All Japanese electrolytic capacitors and continuous output ratings ensure long life and reliable operation. And Corsair backs this with a 5 year warranty.

Safety in numbers
The Vengeance Series PSUs feature all of the safety protections one would expect from a quality power supply. OVP (over voltage protection), OCP (over current protection), SCP (short circuit protection), OPP (over power protection) and OTP (over temperature protection). Furthermore, the +12V rail on the Vengeance PSU is split up into multiple rails, each with a 25A OCP.

Good looks
The matte black finish, black-sleeved cables and black connectors help give your system a restrained, high-tech look.

Ample connectors and long cables
Long cables make Vengeance Series suitable for installation even in super tower and full tower cases, and the generous cable count allows you to power multiple components and storage devices.

Large-diameter, thermally controlled fan
Once you’ve installed a PSU, you shouldn’t have to think about it. Employing a thermally controlled fan makes the Vengeance Series virtually silent at idle, and the large diameter reduces noise even when you’re pushing your system hard.

Corsair engineering and quality control
Every Corsair power supply is designed by our California engineering team and built to our exact specifications. The same care that goes into the design and testing of our renowned high-power enthusiast power supplies also goes into the Vengeance Series, because you need confidence and reliability regardless of your build budget.


Package contents
  • Vengeance Series ATX power supply


Compatibility
  • 6th generation Intel® Core™ processor Ready (Intel Skylake and Z170 motherboards)
  • ATX12V v2.4 and EPS 2.92 standards and is backward compatible with ATX12V 2.2, 2.31 and ATX12V 2.01 systems


Features
  • 80 PLUS Bronze certified: High efficiency operation for less excess heat and lower operating costs
  • +12V Multi-Rail Design: Individual OCP set points for the +12V rail for increased safety
  • 100% Japanese electrolytic capacitors: Premium internal components ensure solid power delivery and long term reliability
  • engineered to meet maximum power output at a 40°C temperature rating.
  • over-voltage protection, under-voltage protection, short circuit protection, over power protection, and over temperature protection provide maximum safety to your critical system components.
  • Safety and Agency Approvals: FCC, ICES, CE, UL, CUL, RCM, TUV, CB, CCC, BSMI, EAC, RoHS, WEEE, RoHS (China), KC



Fabricant : CORSAIR
Numéro d’article du fabricant : CP-9020112-DE
Poids de l’emballage : 2.397 kg
RoHS : conforme
Caractéristiques techniques
  • Valeurs électriques
    • Puissance
    • 650 W
    • Tension de fonctionnement
    • 100 - 240 V
  • Généralité
    • Type
    • Gestion des câbles semi-modulaire
    • Modèle
    • Vengeance Series
    • Technologie
    • 80 Plus Bronze
    • Montage
    • ATX 12V 2.4 / EPS 12V V2.92
    • Couleur
    • noir
    • Type
    • Alimentation PC
  • Raccordements / interfaces
    • SATA
    • 5x
  • Raccordements internes
    • PCI Express x16
    • 4x 6+2
  • Particularités
    • Ventilateurs
    • 1x 120 mm
  • Dimensions
    • Longueur
    • 140 mm
    • Largeur
    • 150 mm
    • Hauteur
    • 86 mm
  • Alimentation électrique
    • Entrée de tension (réseau)
    • 100 - 240 V CA
    • Fréquence du réseau
    • 47/63 Hz
Fiche technique / Notice d’utilisation
Article considéré en dernier:
    • SIL 9-8 56
    • Réseau de résistances, 8 résistances / 9 broches, 56 ohms

    •  €0,111*

    • SOLAR 78889
    • Lampe solaire dans un pot à cornichons - Kit de montage

    •  €11,14*

    • FLUKE 9040
    • Testeur du sens de rotation pour des systèmes triphasés

    •  €220,58*

reichelt printfooter