0
  • Shopping cart
  •  €0.00
  • Shipping costs
  •  €from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


CORSAIR 32421 Corsair LL120 RGB 120mm LED PWM fan

Item-No.: CORSAIR 32421
 €27,90

Information

Corsair LL120 RGB 120mm PWM Fan Single

LL120 RGB 120mm Dual Light Loop RGB LED PWM Fan - Single Pack
The CORSAIR LL120 RGB LED PWM fan boasts 16 independent RGB LEDs across two separate light loops to create vibrant lighting and visual effects.
CREATE A SYMPHONY OF COLOR
The CORSAIR LL120 RGB LED PWM fan boasts 16 independent RGB LEDs across two separate light loops to create vibrant lighting and visual effects.
TWO RGB LIGHT LOOPS
16 Independent RGB LEDs in every fan, split between two separate light loops, allow for nearly endless customization.
EXPANSION KIT
This product is intended as an expansion of the LL120 RGB LED 3 fan kit with Lighting Node PRO. The RGB functionality of this product requires an RGB Lighting hub and Lighting Node PRO.
COMPLETE PWM CONTROL
Dynamically control fan speed from 600 RPM to 1,500 RPM to minimize noise or maximize airflow.
CREATED FOR QUIET
120mm Fan blade engineered for low-noise operation without sacrificing performance.
COMPLETE COOLING CONTROL
Using an optimized 120mm fan blade and PWM control, set the speed of the fan anywhere from 600 RPM to 1,500 RPM for precise noise and airflow adjustment.




mehr Informationen

Technische Daten

Technical information

Technical Details

  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • RGB
    • Material
    • Plastic
    • Noise
    • 24.8 dB
  • Implementation
    • Rotation speed
    • 600 - 1500 RPM
    • Air flow
    • 43.25 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 7 - 13.2 V
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CO-9050071-WW
    • Package weight
    • 0.241 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591032421

Datenblätter

Datasheet/manual

Bewertung


Technical Details

  • Measures
    • Length
    • 120 mm
    • Width
    • 120 mm
    • Height
    • 25 mm
  • General
    • Type
    • Housing fan
    • Colour
    • Black/white
    • Illumination
    • RGB
    • Material
    • Plastic
    • Noise
    • 24.8 dB
  • Implementation
    • Rotation speed
    • 600 - 1500 RPM
    • Air flow
    • 43.25 CFM
  • Interfaces
    • Connection
    • 4-pin PWM
  • Electrical values
    • Voltage
    • 7 - 13.2 V
  • Manufacturer specifications
    • Manufacturer
    • CORSAIR
    • Factory number
    • CO-9050071-WW
    • Package weight
    • 0.241 kg
    • RoHS
    • conform
    • EAN / GTIN
    • 0843591032421

reichelt printfooter